Nexperia HEF4015BT,652

4000/14000/40000 Series 4-BIT Right Serial in Parallel Out Shift Register True Output PDSO16
$ 0.486
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4015BT,652.

SHENGYU ELECTRONICS

Datasheet14 pages13 years ago

IHS

Newark

Farnell

iiiC

Inventory History

3 month trend:
-18.20%

CAD Models

Download Nexperia HEF4015BT,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.486
$ 0.274
$ 0.274
Stock
253,259
265,428
265,428
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Propagation Delay
260 ns
750 ns
750 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
18 V
18 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsCD4015BM
320ns,160ns,120ns 2 2 3V 18V Serial to Parallel,Shift Register CD4000 SOIC-16 3.91mm*1.5mm
Texas InstrumentsCD4015BM96
320ns,160ns,120ns 2 2 3V 18V Serial to Parallel,Shift Register CD4000 SOIC-16 , 3.91mm*1.5mm
Texas InstrumentsCD4015BMT
320ns,160ns,120ns 2 2 3V 18V Serial to Parallel,Shift Register CD4000 SOIC-16 3.91mm*1.5mm
4000B Series 3 to 15 V 50mA 8-Stage 3-State Shift-And-Store Bus Register SOIC-16
NXP SemiconductorsHEF4021BT
4000/14000/40000 SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
Nexperia74LV595D,112
Shift Register, 74LV595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC

Descriptions

Descriptions of Nexperia HEF4015BT,652 provided by its distributors.

4000/14000/40000 SERIES 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
IC, CMOS, 4BIT, SHFT REG; Shift Register Function:Serial to Parallel; Logic Type:Shift Register; No. of Elements:2; IC Output Type:CMOS; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:3V to 15V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2012)
Dual 4-bit static shift register
IC REGISTER STATIC 4BIT 16-SOIC
NOW NEXPERIA HEF4015BT - SERIAL

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "HEF4015BT,652"
  • HEF4015BT 652
  • HEF4015BT652