Texas Instruments CD4015BMT

320ns, 160ns, 120ns 2 2 3V 18V Serial to Parallel, Shift Register CD4000 SOIC-16 3.91mm*1.5mm
$ 0.591
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4015BMT.

Arrow Electronics

Datasheet15 pages14 years ago

Texas Instruments

Newark

HQonline

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4015BMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.591
$ 0.274
$ 0.274
Stock
181,821
265,428
265,428
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Propagation Delay
120 ns
750 ns
750 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4015BMT.

Related Parts

Texas InstrumentsCD4015BM
320ns,160ns,120ns 2 2 3V 18V Serial to Parallel,Shift Register CD4000 SOIC-16 3.91mm*1.5mm
Texas InstrumentsCD4015BM96
320ns,160ns,120ns 2 2 3V 18V Serial to Parallel,Shift Register CD4000 SOIC-16 , 3.91mm*1.5mm
Texas InstrumentsCD4035BM96
CD4035 ROHS3Compliant Tape & Reel (TR) e4 shift register 200ns 0.3mA 141.690917mg 2000000Hz

Descriptions

Descriptions of Texas Instruments CD4015BMT provided by its distributors.

320ns,160ns,120ns 2 2 3V 18V Serial to Parallel,Shift Register CD4000 SOIC-16 3.91mm*1.5mm
IC DUAL STATIC SHFT REG 16-SOIC / Shift Register Dual 4-Bit Serial to Parallel 16-Pin SOIC T/R
CD4015 ROHS3Compliant Tape & Reel (TR) e4 shift register 120ns 0.3mA 141.690917mg 17MHz
LOGIC, DUAL SHIFT REG, 16SO, RL250; Shift Register Function:Serial to Parallel; Logic Type:Shift Register; No. of Elements:2; IC Output Type:CMOS; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:3V to 18V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Frequency:17MHz; Input Current Max:0.1µA; Logic IC Base Number:4015; Logic IC Family:CD4000; Logic IC Function:Dual 4-Stage Static Shift Register; Output Type:CMOS; Package / Case:SOIC; Power Dissipation Ptot Max:100mW; Shift Register Function:Serial to Parallel; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.