Nexperia CBT3257APW,118

CBT3257 Series 5 V 10 Ohm Quad 2: 1 Multiplexer / Demultiplexer SMT - TSSOP-16
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia CBT3257APW,118.

IHS

Datasheet17 pages13 years ago
Datasheet17 pages13 years ago

NXP Semiconductors

Augswan

Inventory History

3 month trend:
-0.10%

CAD Models

Download Nexperia CBT3257APW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.278
$ 0.419
Stock
727,088
208,609
Authorized Distributors
6
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Demultiplexer
Demultiplexer, Multiplexer
Number of Inputs
1
1
Number of Outputs
2
2
Number of Circuits
4
4
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
4
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-10-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74CBT3257PWR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R
Analog Multiplexer / Demultiplexer, 2:1, 3 Circuits, 180 ohm, 4.5V to 5.5V, TSSOP-16
Multiplexer, AHCT/VHCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, 74AHCT, 4 Channel, 2:1, 4.5 V to 5.5 V, 16 Pins, TSSOP
Texas InstrumentsSN74AHCT157PW
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 85
Texas InstrumentsSN74AHCT157PWR
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 85

Descriptions

Descriptions of Nexperia CBT3257APW,118 provided by its distributors.

CBT3257 Series 5 V 10 Ohm Quad 2:1 Multiplexer / Demultiplexer SMT - TSSOP-16
Multiplexer/Demultiplexer Bus Switch 1-ElementCMOS 8-IN 16-Pin TSSOP T/R
Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 4-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO16
e4 74CBT3257 4x 2:1 2013 multiplexer circuit 10Ohm 5ns 500mW 5V
Bus Switch, 4 Channel, SPDT, 15 Ohm, 128 mA, 16 Pins, TSSOP
Quad 1-of-2 multiplexer/demultiplexer
5.5ns 4 8 1 4.5V 5.5V TSSOP-16 , 1.1mm
IC 4BIT 1OF2 MUX/DEMUX 16TSSOP
MULTIPLEXERS / DEMULTIPLEXERS;
Demux, Quad, 4 I/p, Tssop-16; Logic Family / Base Number:-; Logic Type:demultiplexer; No. Of Channels:4Channels; Line Configuration:1:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:tssop; No. Of Pins:16Pins; Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • CBT3257APW 118
  • CBT3257APW+118
  • CBT3257APW-118
  • CBT3257APW118