Texas Instruments SN74AHCT157PWR

Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 85
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT157PWR.

Inventory History

3 month trend:
-3.22%

CAD Models

Download Texas Instruments SN74AHCT157PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.27
$ 0.305
$ 0.305
Stock
524,883
339,782
339,782
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
8
2
2
Number of Outputs
-
1
1
Number of Circuits
4
4
4
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
8 mA
8 mA
Supply Type
Single
Dual
Dual
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT157PWR.

Related Parts

Texas InstrumentsSN74AHC158PWR
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 85
Texas InstrumentsSN74HC257PWR
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-TSSOP -40 to 85
Texas InstrumentsSN74LVC157APWR
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-TSSOP -40 to 125
Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs and Outputs 16-TSSOP
NLAS4053DTG, MULTIPLEXER SWITCH IC TRIPLE 2:1, 2.5 - 5.5 V, 16-PIN TSSOP
Analog Multiplexer/Demultiplexer, 2:1, 3 Circuits, 190ohm, 2V to 12V Supply, TSSOP-16

Descriptions

Descriptions of Texas Instruments SN74AHCT157PWR provided by its distributors.

Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 85
7.5ns single-phase 4 8 1 4.5V 5.5V 8mA 8mA TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1.15mm
8mA 4.5V~5.5V 8mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Switch Logic IC; Logic Family:AHCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.