Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHCT157PW

Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 85

$ 0.609
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT157PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments SN74AHCT157PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.609
$ 0.27
$ 0.27
Stock
186,343,792
286,268,384
286,268,384
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
-
-
-
Number of Circuits
-
4
4
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
8 mA
8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT157PW.

Related Parts

Multiplexer, AHCT/VHCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsSN74AHC157PWR
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 125
Multiplexer, AHC/VHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsSN74AHC157PW
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 125
8mA 2V~5.5V 8mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN74AHC158PWR
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AHCT157PW provided by its distributors.

Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 85
7.5ns Single-Phase 4 8 1 4.5V-5.5V 8mA 8mA TSSOP-16 SMD 5mm × 4.4mm × 1.15mm
AHCT/VHCT/VT e4 74AHCT157 4x 2:1 decoder circuit 110MHz 8.7ns 5V 1.2mm
Logic, Data Selector/Mux, 16Tssop; Logic Family/Base Number:74Ahct157; Logic Type:Data Selector/Multiplexer; No. Of Channels:4Channels; Line Configuration:2:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT157PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT157PW .