Nexperia CBT3251PW,112

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia CBT3251PW,112.

IHS

Datasheet14 pages12 years ago
Datasheet14 pages12 years ago

NXP Semiconductors

Alternate Parts

Price @ 1000
$ 0.207
Stock
315,329
739,476
Authorized Distributors
0
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer
Number of Inputs
8
-
Number of Outputs
1
-
Number of Circuits
1
1
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
8
8

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-09-09
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2018-12-31
LTD Date2019-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74CBT3251PWR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R
Texas InstrumentsSN74CBT3251PW
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP Tube
74HCT Series 5.5 V 8-Channel Analog Multiplexer/Demultiplexer - TSSOP-16
Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP Tube
74HCT Series 5.5 V 8-Channel Analog Multiplexer/Demultiplexer - TSSOP-16
Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP Rail

Descriptions

Descriptions of Nexperia CBT3251PW,112 provided by its distributors.

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP Bulk
Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO16
1-of-8 FET multiplexer/demultiplexer
8-CHANNEL SGL ENDED MULTIPLEXER PDSO16
SINGLE-ENDED MULTIPLEXER, 1 FUNC
IC 1-OF-8 FET MUX/DEMUX 16-TSSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • CBT3251PW112