Nexperia BZX84-B7V5

VOLTAGE REGULATOR DIODE Zener Diode, 7.5V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX84-B7V5.

IHS

Datasheet14 pages3 years ago
Datasheet16 pages13 years ago
Datasheet12 pages30 years ago
Datasheet8 pages0 years ago
Datasheet11 pages25 years ago

element14 APAC

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BZX84B5V6-7-F
Diode Zener Single 5.6V 2% 350mW 3-Pin SOT-23 T/R
Diodes Inc.BZX84C7V5-7-F
Zener Diode Single 7.5V 6.04% 15Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 7.5V 300MW SOT23-3
onsemiBZX84C7V5
DIODE ZENER 7.5V 350MW SOT23-3 / Zener Diode Single 7.45V 5% 15Ohm 550mW 3-Pin SOT-23 T/R
Zener Diode Single 8.2V 2% 15Ohm 300mW 3-Pin SOT-23 T/R
NexperiaBZX84-B8V2
Diode Zener Single 8.2V 2% 250mW Automotive 3-Pin SOT-23
Zener Diode Single 5.6V 5% 40Ohm 550mW 3-Pin SOT-23 T/R / DIODE ZENER 5.6V 350MW SOT23-3

Descriptions

Descriptions of Nexperia BZX84-B7V5 provided by its distributors.

VOLTAGE REGULATOR DIODE Zener Diode, 7.5V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB
Zener Diode Housing type: SOT-23 Package: SMD Power dissipation: 300 mW Zener resistance: 6 Ohm Zener voltage: 7.5 V
DIODE, ZENER, 0.25W, 7.5V, SOT23
DIODE, ZENER, 0.25W, 7.5V, SOT23; Zener Voltage Vz Typ:7.5V; Power Dissipation Pd:250mW; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Diode Case Style:SOT-23; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 84-B7V5
  • BZX84B7V5