onsemi BZX84-C5V6

Zener Diode Single 5.6V 5% 40Ohm 550mW 3-Pin SOT-23 T/R / DIODE ZENER 5.6V 350MW SOT23-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84-C5V6.

Upverter

Technical Drawing1 page6 years ago
Datasheet7 pages14 years ago
Datasheet7 pages17 years ago

IHS

Future Electronics

onsemi

DigiKey

CAD Models

Download onsemi BZX84-C5V6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

onsemiMMBZ5232B
MMBZ5232B Series 350 mW 5.6 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiBZX84C6V8
BZX84C Series 350 mW 6.8 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5234B
MMBZ5234B Series 350 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-23-3

Descriptions

Descriptions of onsemi BZX84-C5V6 provided by its distributors.

Zener Diode Single 5.6V 5% 40Ohm 550mW 3-Pin SOT-23 T/R / DIODE ZENER 5.6V 350MW SOT23-3
BZX84C Series 350 mW 5.6 V 10 mA Surface Mount Zener Diode - SOT-23-3
Zener Diode, 5.6V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
DIODE ZENER 5.6V 350MW SOT23-3
DIODE, ZENER, VZ 5.6V; Zener Voltage Vz Typ: 5.6V; Power Dissipation Pd: 350mW; Diode Case Style: SOT-23; Zener Tolerance ±: 5%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: BZX84C Series; Automotive Qua

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 84/C5V6
  • BZX 84C 5V6
  • BZX-84C 5V6
  • BZX84-C5V6.
  • BZX84/C5V6
  • BZX84C 5V6
  • BZX84C5V6
  • BZX84C5V6.
  • BZX84C5V6...