Nexperia BZX84-A3V3,215

Diode Zener Single 3.3V 1% 250mW 3-Pin SOT-23 T/R
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX84-A3V3,215.

IHS

Datasheet14 pages3 years ago
Datasheet16 pages13 years ago

TME

Farnell

Newark

NXP Semiconductors

Inventory History

3 month trend:
-7.05%

CAD Models

Download Nexperia BZX84-A3V3,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-05-18
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diode Zener Single 3.3V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode Single 3.3V 2% 95Ohm 300mW 3-Pin SOT-23 T/R
Diode Zener Single 3.6V 2% 300mW 3-Pin SOT-23 T/R
Diodes Inc.AZ23C2V7-7-F
AZ32C2V7 Series 300 mW 2.7 V Dual Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5226B-7-F
Zener Diode Single 3.3V 5% 28Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 3.3V 350MW SOT23-3
Diode Zener Single 10V 5% 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Nexperia BZX84-A3V3,215 provided by its distributors.

Diode Zener Single 3.3V 1% 250mW 3-Pin SOT-23 T/R
BZX84 Series 3.3 V ±1% 250 mW Surface Mount Voltage Regulator Diode - SOT-23
NEXPERIA - BZX84-A3V3,215 - ZENER-DIODE, 0.25W, 3.3V, SOT-23
Zener Diode, 3.3V V(Z), 1%, 0.25W, Silicon, Unidirectional, TO-236AB
Zener Voltage Nom:3.3V; Power Dissipation:250Mw; Diode Case Style:Sot-23; No. Of Pins:3Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Bzx84 Series; Qualification:- Rohs Compliant: Yes |Nexperia BZX84-A3V3,215.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BZX84-A3V3,215"
  • BZX84-A3V3,215.
  • BZX84-A3V3215
  • BZX84A3V3215