Nexperia BZX79-C6V2,113

Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX79-C6V2,113.

IHS

Datasheet10 pages16 years ago
Datasheet11 pages16 years ago

Nexperia

TME

Inventory History

3 month trend:
+32.16%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.025
$ 0.025
Stock
1,226,820
962,739
962,739
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
6.2 V
6.2 V
6.2 V
Tolerance
5 %
6 %
6 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
10 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 T/R
Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 Ammo
onsemiBZX79C6V2
ZENER DIODE Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, DO-35
Small Signal Zener Diodes | DIODE ZENER 6.2V 500MW DO35

Descriptions

Descriptions of Nexperia BZX79-C6V2,113 provided by its distributors.

Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode Single 6.2V 5% 10Ohm 500mW 2-Pin ALF T/R
BZX79 Series 6.2 V ±5 % 500 mW Through Hole Voltage Regulator Diode - DO-35
Zener Diode; Zener Voltage Typ, Vz:6.2V; Power Dissipation, Pd:500mW; Operating Temperature Range:-65°C to +200°C; Diode Case Style:DO-35; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BZX79-C6V2,113"
  • BZX 79-C6V2,113
  • BZX79-C6V2113
  • BZX79C6V2113