Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BZX79C6V2-T50A

Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 Ammo
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX79C6V2-T50A.

IHS

Datasheet6 pages2 years ago
Datasheet4 pages22 years ago

Master Electronics

TME

Fairchild Semiconductor

Mouser

Inventory History

3 month trend:
+4.52%

CAD Models

Download onsemi BZX79C6V2-T50A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N5995B
Zener Diode,Single, Two Terminal,6.2V V(Z),5%,DO-35 ;RoHS Compliant: Yes
onsemi1N5236B
1N5236 Series 500 mW 7.5 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5235B
FAIRCHILD SEMICONDUCTOR 1N5235B Zener Single Diode, 6.8 V, 500 mW, DO-35, 5 %, 2 Pins, 200 C
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH

Descriptions

Descriptions of onsemi BZX79C6V2-T50A provided by its distributors.

Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 Ammo
Zener 0.5W 5% 6.2 V
DIODE ZENER 6.2V 500MW DO35
BZX79C6V2 - ZENER 6.2V 05W 5%
DO-35 Zener Diodes ROHS
6.2V 10Ω DO-35 Through hole mounting
new, original packaged

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX79C6V2T50A
  • BZX79C6V2_T50A