Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 1N5234B-TAP

Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N5234B-TAP.

Newark

Datasheet6 pages7 years ago
Datasheet6 pages10 years ago
Datasheet6 pages12 years ago

IHS

Farnell

Future Electronics

Inventory History

3 month trend:
-18.72%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

onsemi1N5234BTR
Diode Zener Single 6.2 Volt 5% 500mW 2-Pin DO-35 Tape and Reel
onsemi1N5234B
Zener Diode Single 6.2V 5% 7Ohm 500mW 2-Pin DO-35 Bag / DIODE ZENER 6.2V 500MW DO35
onsemi1N5233BTR
1N5233 Series 500 mW 6 V 200 mA Through Hole Zener Diode - DO-35
±5% 5μA 6V 7Ω 500mW Freestanding DO-204AH,DO-35 Through hole mounting 3.9mm*1.7mm*1.7mm
Zener Diode Single 5.6V 5% 11Ohm 500mW Automotive 2-Pin DO-35 Ammo
SMALL SIGNAL ZENER DIODE Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH

Descriptions

Descriptions of Vishay 1N5234B-TAP provided by its distributors.

Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
Small Signal Zener Diodes | DIODE ZENER 6.2V 500MW DO35
1N5234B Series 6.2 V 500 mW Through Hole Voltage Regulator Diode - DO-35
ZENER DIODE, 500mW, 6.2V, DO-35; Zener V; ZENER DIODE, 500mW, 6.2V, DO-35; Zener Voltage Vz Typ:6.2V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; No. of Pins:2; Diode Type:Zener; Leaded Process Compatible:Yes; Mounting Type:Through Hole; Package / Case:DO-204

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric