Nexperia BZX79-C13,113

Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX79-C13,113.

Farnell

Datasheet11 pages16 years ago

IHS

TME

Inventory History

3 month trend:
+0.94%

CAD Models

Download Nexperia BZX79-C13,113 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.03
$ 0.03
Stock
989,487
1,678,227
1,678,227
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
13.25 V
13.25 V
13.25 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diode Zener Single 13.25V 5% 500mW 2-Pin DO-35 Ammo
onsemiBZX79C13
Bulk ±5% Through Hole Single Zener Diode 1.5V @ 100mA 100nA @ 8V 500mW 13V
onsemi1N5242BTR
1N5242 Series 500 mW 12 V 200 mA Through Hole Zener Diode - DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, DO-35
BZX55 Series 500 mW 15 V Through Hole Small Signal Zener Diode - DO-35
1N5247B Series 500 mW 17 V 5 % Tolerance Through Hole Zener Diode - DO-35

Descriptions

Descriptions of Nexperia BZX79-C13,113 provided by its distributors.

Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
BZX79 Series 13 V ±5 % 500 mW Through Hole Voltage Regulator Diode - DO-35
Diode Zener Single 13.25V 5% 500mW 2-Pin ALF T/R
Avnet Japan
NEXPERIA BZX79-C13 - ZENER DIODE
Zener Diodes DIODE ZENER 5 PCT
100nA@8V ©I5% 400mW 13V SOD-27 Zener Diodes ROHS
400mW 13V DO-204AH(DO-35) Zener Diodes ROHS
Zener Diode; Zener Voltage Typ, Vz:13V; Power Dissipation, Pd:500mW; Operating Temperature Range:-65°C to +200°C; Diode Case Style:DO-35; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BZX79-C13,113"
  • BZX79-C13113
  • BZX79C13113