onsemi BZX79C13

Zener Diode, 13V V(Z), 6.42%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX79C13.

IHS

Datasheet4 pages22 years ago
Datasheet4 pages18 years ago
Datasheet6 pages22 years ago

onsemi

Fairchild Semiconductor

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-08-31
LTD Date2008-12-31

Related Parts

Diode Zener Single 13.25V 5% 500mW 2-Pin DO-35 Ammo
onsemi1N5242B
1N5242 Series 500 mW 12 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5242BTR
1N5242 Series 500 mW 12 V 200 mA Through Hole Zener Diode - DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, DO-35
BZX55 Series 500 mW 15 V Through Hole Small Signal Zener Diode - DO-35
onsemi1N6003B
Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of onsemi BZX79C13 provided by its distributors.

Zener Diode, 13V V(Z), 6.42%, 0.5W, Silicon, Unidirectional, DO-35
13V, 0.5W Zener Diode
DIODE ZENER 13V 500MW DO35
100nA 13V 30Ω 500mW DO-35 Through hole mounting
Zener Diode; Zener Voltage Typ, Vz:13V; Power Dissipation, Pd:500mW; Package/Case:DO-35; Breakdown Voltage Max:13V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:5mA ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 79/C13
  • BZX79-C13
  • BZX79/C13
  • BZX79C 13