Nexperia BZX79-C12,113

Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX79-C12,113.

IHS

Datasheet10 pages16 years ago
Datasheet11 pages16 years ago

Future Electronics

TME

Inventory History

3 month trend:
+1.69%

CAD Models

Download Nexperia BZX79-C12,113 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.036
$ 0.036
Stock
2,301,476
2,297,135
2,297,135
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
Axial
Axial
Zener Voltage
12.05 V
12 V
12 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
25 Ω
25 Ω
25 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
1.5 V
1.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBZX79C12
BZX79C Series 500 mW 12 V 100 mA Through Hole Zener Diode - DO-35
Diode Zener Single 12.05V 5% 500mW 2-Pin DO-35 Ammo
onsemi1N6003B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 100nA @ 9.9V 500mW 13V
onsemiBZX79C11
VOLTAGE REGULATOR DIODE Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of Nexperia BZX79-C12,113 provided by its distributors.

Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
BZX79 Series 12.05 V ±5 % 500 mW Through Hole Voltage Regulator Diode - DO-35
Zener Diode Single 12V 5% 25Ohm 500mW 2-Pin ALF T/R
Zener Diode; Zener Voltage Typ, Vz:12V; Power Dissipation, Pd:500mW; Operating Temperature Range:-65°C to +200°C; Diode Case Style:DO-35; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BZX79-C12,113"
  • BZX79-C12113
  • BZX79C12113