onsemi BZX79C12

BZX79C Series 500 mW 12 V 100 mA Through Hole Zener Diode - DO-35
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX79C12.

IHS

Datasheet6 pages2 years ago
Datasheet4 pages18 years ago
Datasheet6 pages22 years ago

Master Electronics

element14 APAC

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
-5.77%

CAD Models

Download onsemi BZX79C12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.041
$ 0.041
Stock
2,802,172
2,448,406
2,448,406
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
-
-
Zener Voltage
12 V
12.05 V
12.05 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
25 Ω
25 Ω
25 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
1.5 V
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 14 hours ago)
LTB Date2008-08-31
LTD Date2008-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Diode Zener Single 12.05V 5% 500mW 2-Pin DO-35 Ammo
BZX55 Series 500 mW 15 V Through Hole Small Signal Zener Diode - DO-35
onsemi1N5242B
1N5242 Series 500 mW 12 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N758A
1N758 Series 500 mW 10 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N6003B
Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of onsemi BZX79C12 provided by its distributors.

BZX79C Series 500 mW 12 V 100 mA Through Hole Zener Diode - DO-35
Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode Single 12.05V 5% 25Ohm 500mW 2-Pin DO-35 Bag
100nA@8V ©I5% 25´Î 11.4V~12.7V 500mW DO-35 Zener Diodes ROHS
12V 500Mw 5% Zener Do35 Rohs Compliant: Yes
ZENER SINGLE DIODE, 12 V, 500 MW

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 79/C12
  • BZX79-C12
  • BZX79/C12
  • BZX79C 12
  • BZX79C12.