Nexperia BZV55-C8V2,135

Zener Diode Single 8.2V 5% 15Ohm 500mW 2-Pin Mini-MELF T/R
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZV55-C8V2,135.

IHS

Datasheet13 pages15 years ago
Datasheet13 pages15 years ago

Nexperia

NXP Semiconductors

Inventory History

3 month trend:
+6.69%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.041
$ 0.041
Stock
2,048,815
12,634,492
12,634,492
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
8.2 V
8.2 V
8.2 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
10 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
700 nA
700 nA
700 nA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BZT52C8V2-7-F
In a Pack of 200, Diodes Inc, 8.2V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
Diodes Inc.BZX84C8V2-7-F
DIODE ZENER 8.2V 300MW SOT23-3 / Zener Diode Single 8.2V 6.1% 15Ohm 350mW 3-Pin SOT-23 T/R
onsemiBZX84C8V2
DIODE ZENER 8.2V 350MW SOT23-3 / Zener Diode Single 8.2V 5% 15Ohm 550mW 3-Pin SOT-23 T/R
onsemiMMSZ9V1T1
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 500nA @ 6V 500mW 9.1V
Zener Diode Single 10V 6% 15Ohm 500mW Automotive 2-Pin Quadro MELF SOD-80 T/R
Diode Zener Single 10V 5% 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R

Descriptions

Descriptions of Nexperia BZV55-C8V2,135 provided by its distributors.

Zener Diode Single 8.2V 5% 15Ohm 500mW 2-Pin Mini-MELF T/R
Zener Diodes Rohs Compliant: Yes |Nexperia BZV55-C8V2,135
700nA@5V ©I5% 500mW 8.2V SOD-80C Zener Diodes ROHS

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZV55-C8V2 135
  • BZV55-C8V2+135
  • BZV55-C8V2135
  • BZV55C8V2, 135
  • BZV55C8V2,135
  • BZV55C8V2135