Nexperia BZV55-C8V2,115

VOLTAGE REGULATOR DIODE Zener Diode, 8.2V V(Z), 5%, 0.4W, Silicon, Unidirectional
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZV55-C8V2,115.

Farnell

Datasheet13 pages15 years ago

IHS

Nexperia

element14 APAC

Inventory History

3 month trend:
-6.54%

CAD Models

Download Nexperia BZV55-C8V2,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.035
$ 0.035
Stock
12,659,197
2,048,815
2,048,815
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
8.2 V
8.2 V
8.2 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
10 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
700 nA
700 nA
700 nA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BZT52C8V2-7-F
In a Pack of 200, Diodes Inc, 8.2V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
Diodes Inc.BZX84C8V2-7-F
DIODE ZENER 8.2V 300MW SOT23-3 / Zener Diode Single 8.2V 6.1% 15Ohm 350mW 3-Pin SOT-23 T/R
onsemiBZX84C8V2
DIODE ZENER 8.2V 350MW SOT23-3 / Zener Diode Single 8.2V 5% 15Ohm 550mW 3-Pin SOT-23 T/R
onsemiMMSZ9V1T1
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 500nA @ 6V 500mW 9.1V
Diode Zener Single 10 Volt 5% 500mW 2-Pin Quadro MELF SOD-80 Tape and Reel
Zener Diode Single 10V 6% 15Ohm 500mW Automotive 2-Pin Quadro MELF SOD-80 T/R

Descriptions

Descriptions of Nexperia BZV55-C8V2,115 provided by its distributors.

VOLTAGE REGULATOR DIODE Zener Diode, 8.2V V(Z), 5%, 0.4W, Silicon, Unidirectional
Zener Single Diode, 8.2 V, 500 mW, SOD-80C, 2 Pins, 200 °C
BZV55 Series 8.2 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C
Diode Zener Single 8.2V 5% 500mW 2-Pin Mini-MELF T/R
Avnet Japan
Zener diode, 8.7 V, 500 mW, DO-213AC, BZV55-C8V2,115
DIODE, ZENER, 8.2V, 500MW; Zener Voltage Vz Typ:8.2V; Power Dissipation Pd:500mW; Operating Temperature Min:-65°C; Operating Temperature Max:200°C; Diode Case Style:SOD-80C; No. of Pins:2; MSL:-; SVHC:No SVHC (20-Jun-2013)
Zener Voltage V = 8.2 / Zener Current mA = 5 / Configuration = Single / Zener Impedance Ohm = 6 / Power Dissipation (Pd) mW = 400 / Forward Voltage (Vf) V = 0.9 / Reverse Current nA = 700 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 200 / Package Type = SOD-80C / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Thermal Resistance K/W = 380

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZV55-C8V2,115.
  • BZV55-C8V2115
  • BZV55C8V2115