onsemi MMSZ2V4T1

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50muA @ 1V 500mW 2.4V
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ2V4T1.

IHS

Datasheet7 pages14 years ago
Datasheet20 pages19 years ago

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMSZ2V4T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.04
Stock
2,168,172
1,996,667
Authorized Distributors
1
6
Mount
Surface Mount
-
Case/Package
-
SOD-123-2
Zener Voltage
2.4 V
2.4 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
100 Ω
100 Ω
Max Reverse Leakage Current
50 µA
50 µA
Forward Voltage
-
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2006-12-31
LTD Date2007-06-30

Related Parts

Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 900mV @ 10mA 100muA @ 1V 500mW 2.4V
onsemiMMBZ5221B
MMBZ5221B Series 350 mW 2.4 V 10 mA Surface Mount Zener Diode - SOT-23-3
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 75muA @ 1V 500mW 2.7V
onsemiFLZ2V7A
Zener Diode, 2.64V V(Z), 3.97%, 0.5W, Silicon, Unidirectional
onsemiMMBZ5223B
Diode Zener Single 2.7V 5% 350mW 3-Pin SOT-23 T/R
Diode Zener Single 2.7V 5% 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMSZ2V4T1 provided by its distributors.

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50muA @ 1V 500mW 2.4V
Diode Zener Single 2.4V 5% 500mW 2-Pin SOD-123
Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Voltage Regulators | DIODE ZENER 2.4V 500MW SOD123

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd