Nexperia BZV55-C18,115

Now Nexperia BZV55-C18 - Zener Diode, 18V V(z), 5%, 0.4W, Silicon, Unidirectional
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZV55-C18,115.

Farnell

Datasheet13 pages15 years ago

Newark

element14 APAC

Nexperia

Inventory History

3 month trend:
+15.54%

CAD Models

Download Nexperia BZV55-C18,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.037
Stock
4,210,870
3,971,021
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
18 V
17.95 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
20 Ω
20 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBZX84-C18
DIODE ZENER 18V 350MW SOT23-3 / Zener Diode Single 17.95V 5% 45Ohm 550mW 3-Pin SOT-23 T/R
Diode Zener Single 18V 5% 500mW Automotive 2-Pin Quadro MELF SOD-80 T/R
onsemiMMSZ20T1
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 14V 500mW 20V
Diodes Inc.DDZ9705-7
Zener Diode, 18V, 0.5W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ9705-7
Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional
SMALL SIGNAL ZENER DIODE Zener Diode, 18V V(Z), 6.41%, 0.5W, Silicon, Unidirectional, DO-213AA

Descriptions

Descriptions of Nexperia BZV55-C18,115 provided by its distributors.

NOW NEXPERIA BZV55-C18 - ZENER DIODE, 18V V(Z), 5%, 0.4W, SILICON, UNIDIRECTIONAL
Avnet Japan
Zener Diode Single 18V 5% 45Ohm 500mW 2-Pin Mini-MELF T/R
BZV55 Series 18 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C
50nA@12.6V ©I5% 45´Î Single 16.8V~19.1V 500mW DO-213AC Zener Diodes ROHS
DIODE ZENER 18V ±5% 500mW 45Ohm -65~200°C LLDS RoHS
DIODE, ZENER, 18V, 500MW, SOD-80C; Zener Voltage Vz Typ:18V; Power Dissipation Pd:500mW; Operating Temperature Min:-65°C; Operating Temperature Max:200°C; Diode Case Style:SOD-80C; No. of Pins:2; MSL:(Not Available); SVHC:No SVHC (20-Jun-2013)
Zener Diode, Full Reel; Zener Voltage Nom:18V; Power Dissipation:500Mw; Diode Case Style:Sod-80C; No. Of Pins:2Pins; Operating Temperature Max:200°C; Diode Mounting:Surface Mount; Product Range:Bzv55 Series; Qualification:- Rohs Compliant: Yes |Nexperia BZV55-C18,115.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BZV55-C18,115"
  • BZV55-C18,115.
  • BZV55-C18115
  • BZV55C18,115
  • BZV55C18115