Vishay MMSZ4705-E3-08

Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMSZ4705-E3-08.

IHS

Datasheet5 pages2 years ago

HQonline

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
-52.47%

Alternate Parts

Price @ 1000
$ 0.116
$ 0.019
$ 0.019
Stock
545,297
10,793,206
10,793,206
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
18 V
18 V
18 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-05-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diode Zener Single 18V 5% 500mW Automotive 2-Pin Quadro MELF SOD-80 T/R
Diodes Inc.DDZ9705-7
Zener Diode, 18V, 0.5W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ9705-7
onsemiBZX84-C18
DIODE ZENER 18V 350MW SOT23-3 / Zener Diode Single 17.95V 5% 45Ohm 550mW 3-Pin SOT-23 T/R
DIODE ZENER 15V 500MW SOD123 / Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123
Diodes Inc.DDZ9702-7
Zener Diode, 15V, 0.5W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ9702-7
Diode Zener Single 15V 5% 500mW 2-Pin Quadro MELF SOD-80 T/R

Descriptions

Descriptions of Vishay MMSZ4705-E3-08 provided by its distributors.

Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional
50nA@13.6V ©I5% Single 17.1V~18.9V 500mW 18V SOD-123 Zener Diodes ROHS
Zener Diode Single 18V 5% 500mW 2-Pin SOD-123 T/R
Zener Diodes 18 Volt 0.5 Watt 5%
5% 50nA 18V 500mW SOD-123 3.85mm*1.7mm*1.35mm
DIODE, ZENER, 18V, 0.5W, SOD-123-2; Zener Voltage Vz Typ:18V; Power Dissipation Pd:500mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOD-123; No. of Pins:2 ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric