onsemi MMSZ20T1

Zener Diode Single 20V 5% 55Ohm 500mW Automotive 2-Pin SOD-123 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ20T1.

IHS

Datasheet7 pages14 years ago
Datasheet20 pages19 years ago

Mouser

CAD Models

Download onsemi MMSZ20T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.064
Stock
177,956
2,310,591
Authorized Distributors
0
6
Mount
Surface Mount
-
Case/Package
-
SOD-123-2
Zener Voltage
20 V
20 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
55 Ω
55 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
-
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Diode Zener Single 20V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
SMALL SIGNAL ZENER DIODE Zener Diode, 20V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-213AA
onsemiBZX84-C18
DIODE ZENER 18V 350MW SOT23-3 / Zener Diode Single 17.95V 5% 45Ohm 550mW 3-Pin SOT-23 T/R
Diodes Inc.BZT52C20-7-F
BZT52C20 Series 20 V 10 mA 500 mW Surface Mount Zener Diode - SOD-123
Diodes Inc.DDZ9702-7
DiodesZetex Single Zener Diode, 15V Vz, SMD, 500mW Max Dissipation, SOD-123

Descriptions

Descriptions of onsemi MMSZ20T1 provided by its distributors.

Zener Diode Single 20V 5% 55Ohm 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diodes- Zener 20V 500mW No-Cancel/No-Return
DIODE ZENER SGL 20V 5% 500MW AUTO SOD-123 SMD
50nA 20V 55¦¸ 500W SOD-123 2.69mm*1.6mm*1.12mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd