
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1727-6391-1-ND | 18,343 | 1 | Cut Tape | ||||||||
| TME | BZV55-C15.135 | 0 | 1 | 17h | ||||||||
| Avnet | BZV55-C15,135 | 0 | 50K | 22h | ||||||||
| Arrow Electronics | BZV55-C15,135 | 0 | 10K | |||||||||
| Mouser | 771-BZV55-C15135 | 19,076 | 1 | Tape & Reel |
Download Nexperia BZV55-C15,135 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nexperia BZV55-C15,135 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: