onsemi MMSZ15ET1

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 10.5V 500mW 15V
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ15ET1.

IHS

Datasheet7 pages15 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMSZ15ET1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.043
$ 0.043
Stock
291,829
2,771,757
2,771,757
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
15 V
15 V
15 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

onsemiMMSZ4702
MMSZ4702 Series 500 mW 10 mA 15V Surface Mount Zener Diode SOD-123
onsemiBZX84-C15
BZX84C Series 350 mW 15 V 10 mA Surface Mount Zener Diode - SOT-23-3
DIODE ZENER 15V 500MW SOD123 / Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123
Diodes Inc.DDZ9702-7
DiodesZetex Single Zener Diode, 15V Vz, SMD, 500mW Max Dissipation, SOD-123
TZS4702-GS08 Zener Diode, 15V 5% 500 mW SMT 2-Pin SOD-80 | Siliconix / Vishay TZS4702-GS08
Zener Diode Single 15V 5% 30Ohm 500mW 2-Pin Mini-MELF SOD-80 T/R

Descriptions

Descriptions of onsemi MMSZ15ET1 provided by its distributors.

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 10.5V 500mW 15V
Zener Diode Single 15V 5% 30Ohm 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diodes- Zener 15V 500mW No-Cancel/No-Return
±5% 50nA 15V 30Ω 500mW Freestanding SOD-123 SMD mount 2.69mm*1.6mm*1.12mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd