Nexperia BZT52H-B5V1,115

On a Reel of 5, Nexperia, 5.1V Zener Diode 2% 830 mW SMT 2-Pin SOD-123F
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZT52H-B5V1,115.

Farnell

Datasheet14 pages15 years ago
Datasheet14 pages15 years ago
Datasheet10 pages16 years ago

IHS

Burklin Elektronik

Inventory History

3 month trend:
+26.61%

CAD Models

Download Nexperia BZT52H-B5V1,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.06
Stock
1,390,936
781,570
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
5.1 V
4.7 V
Tolerance
2 %
2 %
Power Dissipation
-
-
Impedance
60 Ω
78 Ω
Max Reverse Leakage Current
2 µA
2 µA
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BZX84B5V1-7-F
Zener Diode Single 5.1V 2% 60Ohm 350mW 3-Pin SOT-23 T/R
Zener Diode Single 5.1V 2% 60Ohm 200mW 2-Pin SOD-323 T/R / DIODE ZENER 5.1V 200MW SOD323
Zener Diode, 5.1V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diode Single 5.1V 2% 60Ohm 300mW Automotive 3-Pin SOT-23 T/R
Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 2muA @ 2V 200mW 5.1V
Diodes Inc.D3Z5V1BF-7
Diode Zener Single 5.08V 2% 400mW 2-Pin SOD-323F T/R

Descriptions

Descriptions of Nexperia BZT52H-B5V1,115 provided by its distributors.

On a Reel of 5, Nexperia, 5.1V Zener Diode 2% 830 mW SMT 2-Pin SOD-123F
Zener Single Diode, 5.1 V, 375 mW, SOD-123F, 2, 150 C
Zener Diode, 5.1V V(Z), 1.96%, 0.375W, Silicon, Unidirectional
Diode Zener Single 5.1V 2% 830mW 2-Pin SOD-123F T/R
BZT52H Series 5.1 V 375 mW Surface Mount Voltage Regulator Diode - SOD-123F

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BZT52H-B5V1,115"
  • BZT52H-B5V1 115
  • BZT52H-B5V1,115""
  • BZT52H-B5V1115
  • BZT52H-B5V1@115