Nexperia BZT52H-B3V6,115

BZT52H Series 3.6 V ±5% 375 mW Surface Mount Zener Diode - SOD-123F
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZT52H-B3V6,115.

Nexperia

Datasheet14 pages15 years ago

IHS

Newark

Inventory History

3 month trend:
-69.61%

CAD Models

Download Nexperia BZT52H-B3V6,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-11-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 4.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
onsemiMM3Z3V6B
MM3Z3V6B Series 3.6 V 200 mW Surface Mount Zener Diode - SOD-323F
Diode Zener Single 3.6V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R
Diodes Inc.BZX84B3V6-7-F
Supplied as a Tape, Diodes Inc, 3.6V Zener Diode 2% 350 mW SMT 3-Pin SOT-23
Diodes Inc.BZT585B3V6T-7
Zener Diode, 3.6V, 0.35W, Sod-523 Rohs Compliant: Yes |Diodes Inc. BZT585B3V6T-7
Zener Diode, 3.6V V(Z), 3.29%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of Nexperia BZT52H-B3V6,115 provided by its distributors.

BZT52H Series 3.6 V ±5% 375 mW Surface Mount Zener Diode - SOD-123F
Zener Diode, 3.6V V(Z), 1.94%, 0.375W, Silicon, Unidirectional
Diode Zener Single 3.6V 2% 830mW 2-Pin SOD-123F T/R
Diode, Zener, 0.375W, 3V6V, Sod123F; Tensión Zener Vz Típ.:3.6V; Disipación De Potencia Pd:375Mw; Estilo De La Carcasa Del Diodo:Sod-123F; Zener Tolerance ±:2%; Núm. De Contactos:2; Temperatura De Trabajo Máx.:150°C |Nexperia BZT52H-B3V6,115

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52H-B3V6115