Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TZMB3V6-GS08

Diode Zener Single 3.6V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZMB3V6-GS08.

Newark

Datasheet7 pages7 years ago
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Datasheet7 pages16 years ago
Datasheet8 pages17 years ago
Datasheet8 pages18 years ago

IHS

Future Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-30.19%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diode Zener Single 3.9V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 3.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
Zener Diode, single, Two Terminal,3.9V V(Z),2%,do-213Aa |Vishay BZT55B3V9-GS08

Descriptions

Descriptions of Vishay TZMB3V6-GS08 provided by its distributors.

Diode Zener Single 3.6V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R
Zener Diode, 3.6V V(Z), 2%, 0.5W, Silicon, Unidirectional
Vishay Single Zener Diode, Vz=3.6V, SMD, 500mW, SOD-80
2Ã×A@1V ©I2% 90´Î Single 3.52V~3.68V 500mW 3.6V SOD-80 Zener Diodes ROHS
TZMB3V6-GS08 ZENER DIODE, 3.6V 2% 500 MW SMT 2-PIN SOD-80
Diode; Zener Voltage Typ, Vz:3.6V; Power Dissipation, Pd:500mW; No. of Pins:2; Leaded Process Compatible:Yes; Package/Case:SOD-80C; Peak Reflow Compatible (260 C):Yes; Diode Type:Zener; Mounting Type:Surface Mount ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TZMB3V6GS08