Nexperia BUK7M15-60EX

MOSFET N-CH 60V 42.9A LFPAK33 / N-Channel 60 V 42.9A (Tc) 62W (Tc) Surface Mount LFPAK33
$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BUK7M15-60EX.

IHS

Datasheet13 pages9 years ago

NXP Semiconductors

Inventory History

3 month trend:
-3.50%

CAD Models

Download Nexperia BUK7M15-60EX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Trans MOSFET N-CH 60V 50A 8-Pin TDSON EP T/R / OptiMOS3 Power-Transistor
Mosfet, N-Ch, 60V, 50A, To-252 Rohs Compliant: Yes |Infineon Technologies IPD50N06S4L12ATMA2
NexperiaBUK9M12-60EX
Trans MOSFET N-CH 60V 54A Automotive 8-Pin LFPAK EP T/R
Diodes Inc.DMN6013LFGQ-7
Mosfet Bvdss: 41V~60V Powerdi3333-8 T&r 2K Rohs Compliant: Yes |Diodes Inc. DMN6013LFGQ-7
Trans MOSFET N-CH 60V 46A Automotive 8-Pin TDSON T/R
PowerTrench® MOSFET, N-Channel, 60 V,50 A, 10 mΩ

Descriptions

Descriptions of Nexperia BUK7M15-60EX provided by its distributors.

MOSFET N-CH 60V 42.9A LFPAK33 / N-Channel 60 V 42.9A (Tc) 62W (Tc) Surface Mount LFPAK33
N-channel 60 V, 15 mΩ standard level MOSFET in LFPAK33
Trans MOSFET N-CH 60V 43A 8-Pin LFPAK EP T/R Automotive AEC-Q101
TEXAS INSTRUMENTS CD74HC4060E.14 STAGE BINARY COUNTER W/ OSCILLATOR, DIP16
场效应管, MOSFET, AEC-Q101, N沟道, 60V, SOT-1210;
Power Field-Effect Transistor, 43A I(D), 60V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Nexperia NMOS, Vds=60 V, 43 A, LFPAK33, , 4
Mosfet, Aec-Q101, N-Ch, 60V, Sot-1210; Transistor Polarity:N Channel; Continuous Drain Current Id:43A; Drain Source Voltage Vds:60V; On Resistance Rds(On):0.013Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Rohs Compliant: Yes |Nexperia BUK7M15-60EX

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)