Infineon IPD50N06S4L12ATMA2

Mosfet, N-Ch, 60V, 50A, To-252 Rohs Compliant: Yes |Infineon Technologies IPD50N06S4L12ATMA2
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD50N06S4L12ATMA2.

IHS

Datasheet9 pages17 years ago

TME

Inventory History

3 month trend:
+21.87%

CAD Models

Download Infineon IPD50N06S4L12ATMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-23
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2016-12-01
LTD Date2017-06-01

Related Parts

InfineonIRFR3607PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 7.34 Milliohms;ID 56A;D-Pak;PD 140W;VGS +/-2
75V Single N-Channel HEXFET Power MOSFET in a D-PAK package, DPAK-3, RoHS
InfineonIRFR7746PBF
HEXFET POWER MOSFET / N-Channel 75 V 56A (Tc) 99W (Tc) Surface Mount D-PAK (TO-252AA)
Diodes Inc.DMTH6009LK3Q-13
Mosfet, N-Ch, 60V, 59A, To-252 Rohs Compliant: Yes |Diodes Inc. DMTH6009LK3Q-13
Diodes Inc.DMT6009LK3-13
Mosfet, N-Ch, 60V, 57A, To-252 Rohs Compliant: Yes |Diodes Inc. DMT6009LK3-13
Diodes Inc.DMTH6009LK3-13
Mosfet, N-Ch, 60V, 59A, To-252 Rohs Compliant: Yes |Diodes Inc. DMTH6009LK3-13

Descriptions

Descriptions of Infineon IPD50N06S4L12ATMA2 provided by its distributors.

Mosfet, N-Ch, 60V, 50A, To-252 Rohs Compliant: Yes |Infineon Technologies IPD50N06S4L12ATMA2
IPD50N06S4L Series 60 V 50 A 12 mOhm OptiMOS®-T2 Power-Transistor -PG-TO252-3-11
Power MOSFET, N Channel, 60 V, 50 A, 0.012 ohm, TO-252 (DPAK), Surface Mount
60V, N-Ch, 12 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T2, PG-TO252-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 50A I(D), 60V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, AEC-Q101, N-CH, 60V, 50A, TO-252; Transistor Polarity:N Channel; Continuous Drain Current Id:50A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.0096ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs
Summary of Features: N-channel - Enhancement mode; AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green Product (RoHS compliant); 100% Avalanche tested | Benefits: world's lowest RDS at 60V (on); highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: Valves control; Solenoids control; Lighting; Single-ended motors

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD50N06S4L-12
  • IPD50N06S4L-12ATMA2
  • IPD50N06S4L12
  • IPD50N06S4L12ATMA1
  • SP000476422
  • SP001028640