What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia BUK9M12-60EX

Trans MOSFET N-CH 60V 54A Automotive 8-Pin LFPAK EP T/R
$ 0.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BUK9M12-60EX.

IHS

Datasheet13 pages9 years ago

NXP Semiconductors

CAD Models

Download Nexperia BUK9M12-60EX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Single N-Channel 60 V 7.9 mOhm 58 nC HEXFET® Power Mosfet - TO-252-3
InfineonIRF60R217
60V Single N-Channel HEXFET Power MOSFET in a DPAK (TO-252) package, DPAK-3, RoHS
InfineonIRFR7546PBF
Single N-Channel 60 V 6.6 mOhm 58 nC HEXFET® Power Mosfet - TO-252AA
Diodes Inc.DMTH6010SK3Q-13
Trans MOSFET N-CH 60V 16.3A Automotive 3-Pin(2+Tab) DPAK T/R
Diodes Inc.DMTH6010LK3Q-13
Trans MOSFET N-CH 60V 14.8A Automotive 3-Pin(2+Tab) DPAK T/R
Diodes Inc.DMTH6010SK3-13
Mosfet, N-Ch, 60V, 70A, To-252 Rohs Compliant: Yes |Diodes Inc. DMTH6010SK3-13

Descriptions

Descriptions of Nexperia BUK9M12-60EX provided by its distributors.

Trans MOSFET N-CH 60V 54A Automotive 8-Pin LFPAK EP T/R
79W(Tc) 10V 2.1V@1mA 21nC@ 5V 1N 60V 11m¦¸@ 15A,10V 54A 2.769nF@25V LFPAK-33 2.6mm*900¦Ìm
N-channel 60 V, 12 mΩ logic level MOSFET in LFPAK33
N-Channel 60 V 54 A 79 W 11 mOhm Surface Mount Mosfet - LFPAK33
场效应管, MOSFET, AEC-Q101, N沟道, 60V, SOT-1210;
Power Field-Effect Transistor, 54A I(D), 60V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
CONN RCPT HDMI V2.1 19POS SMD RA
Mosfet, Aec-Q101, N-Ch, 60V, Sot-1210; Transistor Polarity:N Channel; Continuous Drain Current Id:54A; Drain Source Voltage Vds:60V; On Resistance Rds(On):0.009Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.7V; Power Rohs Compliant: Yes |Nexperia BUK9M12-60EX

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)