Nexperia BCX54-10,115

Bipolar Transistor, Med Power, NPN, 45V, 1A, 3SOT89
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCX54-10,115.

IHS

Datasheet12 pages3 years ago

Farnell

Future Electronics

Nexperia

element14

Inventory History

3 month trend:
+6.56%

CAD Models

Download Nexperia BCX54-10,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.163
Stock
776,008
2,227,907
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
-
SOT-89
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
-
45 V
Max Collector Current
1 A
1 A
Transition Frequency
130 MHz
130 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
63
40
Power Dissipation
640 mW
500 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Power Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Diodes Inc.DCX51-13
Small Signal Bipolar Transistor, 0.001A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.BCX5416TA
Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Diodes Inc.BCX5410TA
Single Bipolar Transistor, NPN, 54 V, 1 A, 2 W, SOT-89, 3 Pins, Surface Mount
Power Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of Nexperia BCX54-10,115 provided by its distributors.

BIPOLAR TRANSISTOR, MED POWER, NPN, 45V, 1A, 3SOT89
45V 0.95W 63@150mA,2V 1A NPN SOT-89-3 Bipolar (BJT) ROHS
BCX54 Series 45 V 1A 1.35 W SMT NPN General Purpose Transistor - SOT-89
Trans GP BJT NPN 45V 1A 4-Pin(3+Tab) SOT-89 T/R
Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-243AA, Plastic/Epoxy, 3 Pin
General Purpose Transistors NPN Ic=1A Vceo=45V hfe=63~160 P=1.35W SOT89
; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:45V; Transition Frequency Typ, ft:180MHz; Power Dissipation, Pd:500mW; DC Collector Current:1A; DC Current Gain Max (hfe):63 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCX54-10,115.
  • BCX54-10115
  • BCX54-10@115