Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BCX5416TA

Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BCX5416TA.

IHS

Datasheet7 pages5 years ago

Future Electronics

Upverter

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-97.06%

CAD Models

Download Diodes Inc. BCX5416TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.085
Stock
932,164
455,862
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
SOT-89
SOT-89-4
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
1 A
1 A
Transition Frequency
150 MHz
100 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
100
100
Power Dissipation
1 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BCX54TA
BCX54 Series 45 V 1 A 1 W Surface Mount NPN Medium Power Transistor - SOT-89-3
Diodes Inc.BCX5410TA
Single Bipolar Transistor, NPN, 54 V, 1 A, 2 W, SOT-89, 3 Pins, Surface Mount
Diodes Inc.FCX491ATA
Bipolar (BJT) Single Transistor, NPN, 40 V, 1 A, 1 W, SOT-89, Surface Mount
Power Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of Diodes Inc. BCX5416TA provided by its distributors.

Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
BCX54 Series 45 V 1 A Surface Mount NPN Medium Power Transistor - SOT-89
Trans GP BJT NPN 45V 1A 2000mW 4-Pin(3+Tab) SOT-89 T/R
DiodesZetex NPNTransistor, SOT-89encapsulation, SMD mount, Maximum DC collector current1 A, maximum collector-emission voltage45 V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated