Nexperia BCW70,215

BCW70 Series 45 V 100 mA SMT PNP General Purpose Transistor - SOT-23-3
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCW70,215.

Nexperia

Datasheet9 pages1 year ago

IHS

Future Electronics

Farnell

Newark

Inventory History

3 month trend:
-46.43%

CAD Models

Download Nexperia BCW70,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.107
$ 0.055
Stock
405,035
294,379
Authorized Distributors
6
4
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
hFE Min
215
215
Power Dissipation
250 mW
250 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBC857AMTF
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
onsemiBC857BMTF
BC857 Series 45 V CE Breakdown .1 A PNP Epitaxial Silicon Transistor - SOT-23
Diodes Inc.BC857C-7-F
Bipolar (BJT) Single Transistor, PNP, 45 V, 100 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.BC807-25-7-F
PNP 45 V 500 mA 100 MHz 310 mW Surface Mount Bipolar (BJT)Transistor - SOT-23-3
Diodes Inc.BC857A-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
BC807 Series 45 V CE Breakdown .8 A PNP Epitaxial Silicon Transistor - SOT-23

Descriptions

Descriptions of Nexperia BCW70,215 provided by its distributors.

BCW70 Series 45 V 100 mA SMT PNP General Purpose Transistor - SOT-23-3
45V 250mW 100mA PNP SOT-23 Bipolar Transistors - BJT ROHS
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 45V 0.1A Automotive 3-Pin TO-236AB T/R
TRANSISTOR PNP 45V 100MA SOT23
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
Bipolar Transistor; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-45V; Transition Frequency Typ ft:100MHz; Power Dissipation Pd:250mW; DC Collector Current:-100mA; DC Current Gain Max (hfe):150 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BCW70,215"
  • BCW70 215
  • BCW70215