
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | BCW70,235 | 30,000 | 5495 | |||||||||
| Rochester Electronics | BCW70,235 | 30,000 | 11h | |||||||||
| DigiKey Marketplace | 2156-BCW70,235-ND | 30,000 | 3647 | Bulk | ||||||||
| Avnet | BCW70,235 | 0 | 30K | 13h | ||||||||
| Win Source | WS-BCW70,235 | 30,000 | 410 | 12h |
Download Nexperia BCW70,235 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia BCW70,235 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: