Diodes Inc. BC857A-7-F

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC857A-7-F.

IHS

Datasheet7 pages5 years ago

ODG (Origin Data Global)

Future Electronics

TME

Diodes Inc SCT

Inventory History

3 month trend:
-91.05%

CAD Models

Download Diodes Inc. BC857A-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.025
$ 0.025
Stock
360,448
3,222,943
3,222,943
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
200 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
650 mV
650 mV
650 mV
hFE Min
125
125
125
Power Dissipation
350 mW
250 mW
250 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiBCW69
Bipolar (BJT) Transistor PNP 45V 100mA 100MHz 250mW Surface Mount TO-236AB (SOT23)
Diodes Inc.BC857C-7-F
Bipolar (BJT) Single Transistor, PNP, 45 V, 100 mA, 300 mW, SOT-23, Surface Mount
onsemiBC857BMTF
BC857 Series 45 V CE Breakdown .1 A PNP Epitaxial Silicon Transistor - SOT-23
onsemiBC857AMTF
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 45V 0.1A 350mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. BC857A-7-F provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 45V 0.1A Automotive 3-Pin SOT-23 T/R
Trans, Pnp, 45V, 0.1A, 150Deg C, 0.35W Rohs Compliant: Yes |Diodes Inc. BC857A-7-F
Transistor, PNP, 45V, 0.1A, 150DEG C, 0.35W;
DiodesZetex PNP, SOT-23, , -100 mA, --45 V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC857A7F