Nexperia BCV47,215

BCV47 Series 60 V 500 mA SMT NPN Darlington Transistor - SOT-23
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCV47,215.

IHS

Datasheet8 pages3 years ago

Farnell

Newark

Future Electronics

Nexperia

Inventory History

3 month trend:
+45.29%

CAD Models

Download Nexperia BCV47,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.102
$ 0.113
Stock
4,331,558
905,523
Authorized Distributors
6
4
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
TO-236-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
500 mA
500 mA
Transition Frequency
220 MHz
220 MHz
Collector Emitter Saturation Voltage
1 V
1 V
hFE Min
10000
10000
Power Dissipation
250 mW
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiMMBTA05
MPSA05 Series 60 V 500 mA SMT NPN General Purpose Amplifier - SOT-23-3
Diodes Inc.DDTC114TUA-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DDTC113TUA-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DDTC115TUA-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
onsemiBC846BMTF
BC846 Series 65 V CE Breakdown 0.1 A NPN Epitaxial Silicon Transistor - SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB

Descriptions

Descriptions of Nexperia BCV47,215 provided by its distributors.

BCV47 Series 60 V 500 mA SMT NPN Darlington Transistor - SOT-23
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
DARLINGTON TRANSISTOR, NPN, 60V, 500MA, 3-SOT-23, FULL REEL
Darlington Transistors, NPN, 60 V, 500 mA, 250 mW, 2000 hFE, 3 Pins, SOT-23 (TO-236AB)
500 mA 60 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
DARLINGTON TRANSISTOR, NPN, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency ft:220MHz; Power Dissipation Pd:250mW; DC Collector Current:500mA; DC Current Gain hFE:10000; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Transistor Case Style:TO-236AB; No. of Pins:3; MSL:(Not Available); SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BCV47,215"
  • BCV47,215.
  • BCV47215
  • BCV47;215