Nexperia BCV47,235

BCV47 Series NPN 250 mW 60 V 500 mA SMT Darlington Transistor - SOT-23
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCV47,235.

IHS

Datasheet8 pages4 years ago
Datasheet7 pages17 years ago
Datasheet8 pages17 years ago

Future Electronics

Inventory History

3 month trend:
+242%

CAD Models

Download Nexperia BCV47,235 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.118
$ 0.109
Stock
811,807
4,140,478
Authorized Distributors
5
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
500 mA
500 mA
Transition Frequency
220 MHz
220 MHz
Collector Emitter Saturation Voltage
1 V
1 V
hFE Min
10000
10000
Power Dissipation
-
250 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1993-10-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
ToshibaRN1404S,LF
Bipolar Transistors - Pre-Biased 50V VCBO 50V VCEO 100mA IC 200mW 4.7k
ToshibaRN1405S,LF
Bipolar Transistors - Pre-Biased 50V VCBO 50V VCEO 100mA IC 200mW 4.7k

Descriptions

Descriptions of Nexperia BCV47,235 provided by its distributors.

BCV47 Series NPN 250 mW 60 V 500 mA SMT Darlington Transistor - SOT-23
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
NPN BJT, TO-236, 3-Pin Darlington Transistor
Trans Darlington Npn 60V 0.5A Automotive 3-Pin To-236Ab T/R
NPN Darlington Transistor 1V@100µA/100mA 250mW 10V 100nA 80V 60V 500mA TO-236AB SMD 3mm × 1.4mm × 1mm
500 mA 60 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCV47 235
  • BCV47235