onsemi MMBTA05

NPN Bjt Transistor, 60V, 500MA, 100MHZ, SOT-23, SMD
$ 0.009
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBTA05.

IHS

Datasheet1 page26 years ago
Datasheet0 pages0 years ago

element14 APAC

Farnell

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMBTA05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.048
$ 0.048
Stock
715,548
11,957,038
11,957,038
Authorized Distributors
3
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
250 mV
250 mV
250 mV
hFE Min
50
100
100
Power Dissipation
350 mW
300 mW
300 mW

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2018-06-22
LTD Date2018-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Diodes Inc.MMBTA05-7-F
Bipolar (BJT) Single Transistor, NPN, 60 V, 500 mA, 350 mW, SOT-23, Surface Mount
onsemiBCV71
NPN BJT Transistor, 60V, 500mA, SOT-23, Tape & Reel
onsemiKST05MTF
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
onsemiBCW71
BCW71 Series 45 V CE Breakdown 0.5 A NPN General Purpose Transistor - SOT-23
Diodes Inc.BC817-40Q-13-F
TRANS NPN 45V 0.5A SOT23-3 / Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3
Diodes Inc.BCV47TA
BCV47 Series NPN 60 V 500 mA 330 mW Darlington Transistor - SOT-23

Descriptions

Descriptions of onsemi MMBTA05 provided by its distributors.

NPN BJT Transistor, 60V, 500mA, 100MHz, SOT-23, SMD
250mV@ 100mA,10mA NPN 350mW 4V 100nA 60V 60V 500mA SOT-23-3 SMD mount 2.92mm*1.3mm*1.2mm
MPSA05 Series 60 V 500 mA SMT NPN General Purpose Amplifier - SOT-23-3
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN
Trans GP BJT NPN 60V 0.5A 3-Pin SOT-23 T/R
BIPOLAR TRANSISTOR, NPN, 60V SOT-23
SOT-23(SOT-23-3) Bipolar Transistors - BJT ROHS
BIPOLAR TRANSISTOR, NPN, 60V SOT-23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; DC Collector Current: 500mA; Power Dissipation Pd: 350mW; Transistor Mounting: Surface Mount; No. of Pins: 3Pins; Product Range: -

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBTA-05
  • MMBTA05.