onsemi FZT3019

Trans GP BJT NPN 80V 1A 1000mW 4-Pin(3+Tab) SOT-223 T/R
$ 0.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FZT3019.

IHS

Datasheet4 pages22 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FZT3019 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2003-12-21
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Diodes Inc.DCP56-16-13
TRANS NPN 80V 1A SOT-223 / Trans GP BJT NPN 80V 1A 1000mW 4-Pin(3+Tab) SOT-223 T/R
Diodes Inc.DCP56-13
DCP56 Series NPN 1 W 80 V 1 A Surface Mount Epitaxial Transistor - SOT-223
Diodes Inc.DZT491-13
DZT491 Series NPN 1 W 60 V 1 A Surface Mount Epitaxial Transistor - SOT-223
onsemiPZTA29
PZTA29 Series NPN 1 W 100 V 800 mA Surface Mount Darlington Transistor - SOT-223
onsemiNZT6717
NZT6717 Series 80 V CE Breakdown 1.2 A NPN General Purpose Amplifier - SOT-223
onsemiBCP56
BCP56 Series NPN 80 V 1 W 1.2 A Surface Mount General Purpose Amplifier -SOT-223

Descriptions

Descriptions of onsemi FZT3019 provided by its distributors.

Trans GP BJT NPN 80V 1A 1000mW 4-Pin(3+Tab) SOT-223 T/R
NPN GENERAL PURPOSE AMPLIFIER Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
500mV@ 50mA,500mA NPN 1W 7V 10nA 140V 80V 1A SOT-223-4 6.5mm*3.5mm*1.6mm
Transistor Polarity:npn; Collector Emitter Voltage V(Br)Ceo:80V; Dc Collector Current:1A; Power Dissipation Pd:1W; Transistor Mounting:surface Mount; No. Of Pins:4Pins; Transition Frequency Ft:100Mhz; Dc Current Gain Hfe:100Hfe Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FZT3019.