Nexperia BC869-25,115

Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC869-25,115.

Newark

Datasheet24 pages14 years ago
Datasheet0 pages0 years ago

Nexperia

Farnell

element14

Inventory History

3 month trend:
-2.23%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 200 @ 100mA 2V 2A 1.3W 150MHz
Power Bipolar Transistor, 3A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Diodes Inc.BCX6925TA
BCX69 Series 20 V 1 A SMT PNP Medium Power Transistor - SOT-89-3
Power Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Diodes Inc.FCX718TA
FCX718 Series PNP 2.5 A 20 V Surface Mount Silicon Power Transistor - SOT-89-3
Power Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of Nexperia BC869-25,115 provided by its distributors.

Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 20V 2A Automotive 4-Pin(3+Tab) SOT-89 T/R
NEXPERIA - BC869-25,115 - TRANSISTOR, PNP, 20V, 1A, SOT89, ROLLE
Bipolar Transistor, Pnp, -20V, -1A, 3-Sot-89, Full Reel; Transistor Polarity:pnp; Collector Emitter Voltage V(Br)Ceo:20V; Dc Collector Current:1A; Power Dissipation Pd:500Mw; Transistor Mounting:surface Mount; No. Of Pins:3Pins Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BC869-25,115"
  • BC869-25,115.
  • BC869-25115