ROHM 2SB1424T100Q

Power Bipolar Transistor, 3A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
$ 0.194
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SB1424T100Q.

IHS

Datasheet4 pages22 years ago

_legacy Avnet

Future Electronics

iiiC

DigiKey

Inventory History

3 month trend:
+165%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1994-01-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Diodes Inc.2DB1424R-13
Small Signal Bipolar Transistor, 3A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 80 @ 500mA 2V 500nA ICBO 500mW -30V
Tape & Reel (TR) Surface Mount PNP Bipolar (BJT) Transistor 120 @ 500mA 2V 5A 500mW 20V
Power Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Diodes Inc.2DB1386Q-13
Trans GP BJT PNP 20V 5A 1000mW Automotive 4-Pin(3+Tab) SOT-89 T/R
Diodes Inc.DCX69-13
Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of ROHM 2SB1424T100Q provided by its distributors.

Power Bipolar Transistor, 3A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
2SB1424 Series 20 V 3 A SMT PNP Low VCE(sat) Transistor - SC-62
Trans GP BJT PNP 20V 3A 4-Pin(3+Tab) MPT T/R
PNP Transistor, 500mV@100mA, 2A, 500mW, 6V, 100nA, 20V, 20V, 3A, MPT-3, SMD, 4.5mm × 2.5mm × 1.5mm
TRANSISTOR BIPOLAR PNP 20V 3A SO-89 SMD
TRANSISTOR, PNP, 20V, SC-62; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 20V; Transition Frequency ft: 240MHz; Power Dissipation Pd: 500mW; DC Collector Current: 2A; DC Current Gain hFE: 120hFE; Transistor Ca
TRANSISTOR SOT-89; BCE PNP; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:20V; Transition Frequency Typ ft:240MHz; Power Dissipation Pd:500mW; DC Collector Current:2A; DC Current Gain hFE:120; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-89; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:500mV; Current Ic Continuous a Max:2A; Gain Bandwidth ft Typ:240MHz; Hfe Min:120; Package / Case:SOT-89; Power Dissipation Pd:500mW; Termination Type:SMD; Transistor Type:Low Saturation (BISS)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SB1424 T100Q
  • 2SB1424-T100Q
  • 2SB1424/T100Q