Diodes Inc. BCX6925TA

BCX69 Series 20 V 1 A SMT PNP Medium Power Transistor - SOT-89-3
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BCX6925TA.

IHS

Datasheet4 pages3 years ago

Newark

TME

Diodes Inc SCT

_legacy Avnet

Inventory History

3 month trend:
-79.55%

CAD Models

Download Diodes Inc. BCX6925TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.DCX69-13
Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.2DB1386Q-13
Trans GP BJT PNP 20V 5A 1000mW Automotive 4-Pin(3+Tab) SOT-89 T/R
Diodes Inc.2DB1119S-13
Small Signal Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon
onsemiKSB798GTF
Power Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
onsemiKSB798YTF
Power Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of Diodes Inc. BCX6925TA provided by its distributors.

BCX69 Series 20 V 1 A SMT PNP Medium Power Transistor - SOT-89-3
Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 20V 1A 1000mW 4-Pin(3+Tab) SOT-89 T/R
TRANSISTOR, PNP, 20V, SOT-89; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:20V; Transition Frequency Typ ft:100MHz; Power Dissipation Pd:1W; DC Collector Current:1A; DC Current Gain hFE:250; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-89; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:500mV; Continuous Collector Current Ic Max:1A; Current Ic Continuous a Max:1A; Current Ic hFE:500mA; Gain Bandwidth ft Min:100MHz; Gain Bandwidth ft Typ:100MHz; Hfe Min:160; Package / Case:SOT-89; Power Dissipation Pd:1W; Power Dissipation Ptot Max:1W; Pulsed Current Icm:2A; Termination Type:SMD; Voltage Vcbo:25V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated