ROHM 2SB1386T100Q

Power Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
$ 0.221
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SB1386T100Q.

IHS

Datasheet5 pages19 years ago

Newark

Farnell

Factory Futures

Inventory History

3 month trend:
+65.28%

CAD Models

Download ROHM 2SB1386T100Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-08-15
LTD Date2012-08-15

Related Parts

Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 80 @ 500mA 2V 500nA ICBO 500mW -30V
Tape & Reel (TR) Surface Mount PNP Bipolar (BJT) Transistor 120 @ 500mA 2V 5A 500mW 20V
Diodes Inc.2DB1386Q-13
Trans GP BJT PNP 20V 5A 1000mW Automotive 4-Pin(3+Tab) SOT-89 T/R
Power Bipolar Transistor, 3A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Diodes Inc.BCX6925TA
BCX69 Series 20 V 1 A SMT PNP Medium Power Transistor - SOT-89-3
onsemiKSB798YTF
Power Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of ROHM 2SB1386T100Q provided by its distributors.

Power Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
2SB1386 Series 20 V 5 A SMT PNP Low Frequency Transistor - SC-62
Trans GP BJT PNP 20V 5A 4-Pin(3+Tab) MPT T/R
1V@100mA 4A PNP 2W 6V 500nA 30V 20V 5A MPT-3 SMD 4.5mm × 2.5mm × 1.5mm
TRANS. SOT-89;BCE PNP; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:20V; Transition Frequency Typ ft:120MHz; Power Dissipation Pd:500mW; DC Collector Current:4A; DC Current Gain hFE:82; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-89; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:1V; Current Ic Continuous a Max:4A; Gain Bandwidth ft Typ:120MHz; Hfe Min:120; Package / Case:SOT-89; Power Dissipation Pd:500mW; Termination Type:SMD; Transistor Type:Low Saturation (BISS)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SB1386 T100Q
  • 2SB1386-T100Q
  • 2SB1386T100Q.