Nexperia BC858W,115

BC858 Series 30 V 100 mA 250 mW SMT PNP General Purpose Transistor - SOT-23
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC858W,115.

IHS

Datasheet13 pages2 years ago
Datasheet12 pages24 years ago

LKR

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
-43.59%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.058
$ 0.031
Stock
472,190
612,009
Authorized Distributors
6
4
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SC
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
30 V
30 V
Max Collector Current
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
650 mV
650 mV
hFE Min
125
125
Power Dissipation
200 mW
200 mW

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1997-04-07
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BC858CW-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.BC856BW-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.BC857BW-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of Nexperia BC858W,115 provided by its distributors.

BC858 Series 30 V 100 mA 250 mW SMT PNP General Purpose Transistor - SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 30V 0.1A Automotive 3-Pin SC-70 T/R
TRANSISTOR, BIPOL, PNP, -30V, SOT-323-3; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-30V; Transition Frequency ft:100MHz; Power Dissipation Pd:200mW; DC Collector Current:-100mA; DC Current Gain hFE:125hFE; RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BC858W,115"
  • BC858W 115
  • BC858W115