Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BC856BW-7-F

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC856BW-7-F.

IHS

Datasheet6 pages5 years ago

Diodes Inc SCT

TME

DigiKey

iiiC

Inventory History

3 month trend:
-67.48%

CAD Models

Download Diodes Inc. BC856BW-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.045
$ 0.045
Stock
1,985,248
4,271,415
4,271,415
Authorized Distributors
5
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-323
SC
SC
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
65 V
65 V
65 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
200 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-650 mV
650 mV
650 mV
hFE Min
220
220
220
Power Dissipation
200 mW
150 mW
150 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.BC856AW-7-F
PNP Transistor 80V 65V 100mA 650mV@5mA,100mA 15nA 200mW 5V SOT-323 SMD 2.2mm × 1.35mm × 1mm
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 200MHz 200mW Surface Mount SOT-323
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of Diodes Inc. BC856BW-7-F provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon
BC856BW Series 65 V 100 mA 200 mW PNP Small Signal Transistor - SOT-323-3
DiodesZetex PNP Transistor, SOT-323 (SC-70), SMD, -100mA Ic, -65V Vce
DiodesZetex PNPTransistor, SOT-323 (SC-70)encapsulation, SMD mount, Maximum DC collector current-100 mA, maximum collector-emission voltage-65 V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC856BW-7-F.
  • BC856BW7F