Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BC858CW-7-F

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC858CW-7-F.

IHS

Datasheet6 pages4 years ago

Diodes Inc SCT

_legacy Avnet

Inventory History

3 month trend:
-24.13%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.066
$ 0.075
Stock
989,274
3,606
Authorized Distributors
6
2
Mount
Surface Mount
-
Case/Package
SOT-323
SOT-323
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
30 V
30 V
Max Collector Current
100 mA
100 mA
Transition Frequency
200 MHz
100 MHz
Collector Emitter Saturation Voltage
-650 mV
-
hFE Min
420
420
Power Dissipation
200 mW
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.BC856BW-7-F
Bipolar Transistors - BJT BIPOLAR TRANSISTOR PNP SOT-323
Diodes Inc.BC857BW-7-F
Bipolar Transistors - BJT BIPOLAR TRANSISTOR PNP SOT-323
Diodes Inc.BC857CW-7-F
Bipolar (BJT) Single Transistor, PNP, 45 V, 100 mA, 200 mW, SOT-323, Surface Mount

Descriptions

Descriptions of Diodes Inc. BC858CW-7-F provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 30V 0.1A Automotive 3-Pin SOT-323 T/R
DiodesZetex PNP Transistor SOT-323 (SC-70) SMD -100mA -30V
Bipolar Transistors - BJT PNP BIPOLAR
BC858 Series 30 V 200 mA PNP Surface Mount Silicon Transistor - SOT-323

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC858CW7F