Nexperia BC807-25W,115

Bipolar Junction Transistors - BJT; NEXPERIA; BC807-25W, 115; PNP; 3; 45 V; 500 mA
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC807-25W,115.

Farnell

Datasheet20 pages16 years ago

Nexperia

IHS

Future Electronics

Inventory History

3 month trend:
-57.32%

CAD Models

Download Nexperia BC807-25W,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.04
$ 0.04
Stock
2,624,986
1,274,608
1,274,608
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-323
SC
SC
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
80 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
700 mV
-700 mV
-700 mV
hFE Min
160
160
160
Power Dissipation
200 mW
460 mW
460 mW

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BC807-16W-7
Bipolar Transistors - BJT PNP SURFACE MOUNT TRANSISTOR
Diodes Inc.BC857BW-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.BC857CW-7-F
Bipolar (BJT) Single Transistor, PNP, 45 V, 100 mA, 200 mW, SOT-323, Surface Mount
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 200MHz 200mW Surface Mount SOT-323
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of Nexperia BC807-25W,115 provided by its distributors.

Bipolar Junction Transistors - BJT; NEXPERIA; BC807-25W, 115; PNP; 3; 45 V; 500 mA
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 45V 0.5A 290mW Automotive 3-Pin SC-70 T/R
Transistor Polarity:Pnp; Collector Emitter Voltage Max:45V; Continuous Collector Current:500Ma; Power Dissipation:200Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins; Transition Frequency:80Mhz; Dc Current Gain Hfe Min:160Hferohs Compliant: Yes |Nexperia BC807-25W 115.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC807-25W 115
  • BC807-25W 115.
  • BC807-25W-115
  • BC807-25W115