ROHM DTA115EUAT106

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.116
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTA115EUAT106.

Newark

Datasheet12 pages10 years ago
Datasheet10 pages13 years ago

element14 APAC

Future Electronics

Farnell

DigiKey

Inventory History

3 month trend:
-4.72%

CAD Models

Download ROHM DTA115EUAT106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.061
$ 0.061
Stock
1,022,625
563,964
563,964
Authorized Distributors
5
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
SOT-323
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
100 mA
20 mA
20 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
300 mV
-
-
hFE Min
82
82
82
Power Dissipation
200 mW
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
onsemiFJX733YTF
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.DDTA115EUA-7-F
Small Signal Bipolar Transistor, 0.02A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of ROHM DTA115EUAT106 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Trans Digital BJT PNP 50V 100mA 200mW 3-Pin UMT T/R
DTA115EUA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-70
300mV@ 250µA, 5mA PNP Pre-Biased 200mW 500nA 50V 20mA SOT SMD 2mm × 1.25mm × 800μm
TRANSISTOR; DIGITAL; PNP; UMT; Digital Transistor Polarity: Single PNP; Collector Emitter Voltage V(br)ceo: -50V; Continuous Collector Current Ic: -100mA; Base Inp; Available until stocks are exhausted Alternative available
); Current Ic Continuous a Max:100mA; Gain Bandwidth ft Typ:250MHz; Hfe Min:82; Package / Case:SOT-323; Power Dissipation Pd:200mW; Termination Type:SMD; Transistor Type:General Purpose
Transistor, Rf, Pnp, -50V, 250Mhz, Sot-323-3; Transistor, Polaridad:Pnp; Tensión Colector Emisor V(Br)Ceo:-50V; Frecuencia De Transición Ft:250Mhz; Disipación De Potencia Pd:200Mw; Corriente De Colector Dc:100Ma; Núm. De Contactos:3 |Rohm DTA115EUAT106

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTA115EUA-T106