Diodes Inc. BC857CW-7-F

Bipolar (BJT) Single Transistor, PNP, 45 V, 100 mA, 200 mW, SOT-323, Surface Mount
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC857CW-7-F.

Future Electronics

Datasheet6 pages4 years ago

Upverter

element14 APAC

Diodes Inc SCT

TME

Inventory History

3 month trend:
-54.58%

CAD Models

Download Diodes Inc. BC857CW-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.035
$ 0.035
Stock
3,557,049
851,985
851,985
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-323
SC
SC
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
200 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-650 mV
650 mV
650 mV
hFE Min
420
420
420
Power Dissipation
200 mW
150 mW
150 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.BC857BW-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.BC857AW-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 200MHz 200mW Surface Mount SOT-323
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of Diodes Inc. BC857CW-7-F provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 45 V, 100 mA, 200 mW, SOT-323, Surface Mount
BC857CW Series 45V 100mA 200mW Single PNP Bipolar Transistor SOT-323-3
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
650mV@ 5mA,100mA PNP 200mW 5V 15nA 50V 45V 100mA SOT-323 2.15mm*1.3mm*1mm
TRANSISTOR,PNP,45V,0.1A,SC70-3; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-45V; Transition Frequency Typ ft:200MHz; Power Dissipation Pd:200mW; DC Collector Current:-100mA; DC Current Gain hFE:520; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-323; No. of Pins:3; Gain Bandwidth ft Typ:200MHz

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC857CW7F