Nexperia BAT54C,235

BAT54 Series 30 V 2uA Surface Mount Schottky Barrier Diode - SOT-23
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAT54C,235.

Future Electronics

Datasheet9 pages3 years ago

IHS

Nexperia

_legacy Avnet

iiiC

Inventory History

3 month trend:
-11.54%

Alternate Parts

Price @ 1000
$ 0.049
$ 0.03
$ 0.03
Stock
9,286,311
18,033,937
18,033,937
Authorized Distributors
4
6
6
Mount
Surface Mount
-
-
Case/Package
TO-236-3
SOT-23-3
SOT-23-3
Forward Voltage
800 mV
240 mV
240 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
2 µA
2 µA
2 µA
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
-
7.6 pF
7.6 pF

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Rectifier Diode Small Signal Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R
Diode Small Signal Switching 300V 0.225A 3-Pin SOT-23 T/R
Dual Common Cathode 300 V 225 mA 50 ns Small Signal Switching Diode - SOT-23
Diodes Inc.BAV199Q-7-F
Rectifier Diode Small Signal Switching 85V 0.16A 3000ns Automotive 3-Pin SOT-23 T/R
Diodes Inc.BAV199
Rectifier Diode, 1 Phase, 2 Element, 0.2A, 70V V(RRM), Silicon
Rectifier Diode Small Signal Switching 200V 0.2A 50ns Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Nexperia BAT54C,235 provided by its distributors.

BAT54 Series 30 V 2uA Surface Mount Schottky Barrier Diode - SOT-23
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB
30V 1 pair of common cathodes 800mV@100mA 200mA SOT-23 Schottky Diodes ROHS
Diode Configuration:Dual Common Cathode; Repetitive Peak Reverse Voltage:30V; Average Forward Current:200Ma; Forward Voltage Max:800Mv; Forward Surge Current:600Ma; Operating Temperature Max:150°C; Diode Case Style:To-236Ab Rohs Compliant: Yes |Nexperia BAT54C 235.
Configuration = Dual Common Cathode / Peak Average Forward Current (If(AV)) mA = 200 / Reverse Repetitive Voltage Max. (Vrrm) V = 30 / Forward Voltage (Vf) mV = 800 / Reverse Current Max. uA = 2 / Peak Non-Repetitive Surge Current (Itsm) mA = 600 / Power Dissipation (Pd) mW = 250 / Capacitance pF = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 500

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAT54C,235"
  • 933976370235
  • BAT54C 235
  • BAT54C 235.
  • BAT54C-235
  • BAT54C235